
The 793DE685X06R3B2W is a surface mount tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 3.4. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C.
Vishay 793DE685X06R3B2W technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3.4Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 793DE685X06R3B2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.