Vishay 7FAA500K technical specifications.
| Capacitance | 50pF |
| Dielectric | C0G |
| Length | 0.343inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7FA |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 7FAA500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.