
The 80CNQ035ASL is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 35V and a maximum surge current of 5.8kA. The diode has a maximum reverse leakage current of 5mA and is available in a surface mount package in quantities of 400. The device is not RoHS compliant.
Vishay 80CNQ035ASL technical specifications.
| Average Rectified Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 5.8kA |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80CNQ035ASL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
