
The 80CNQ040A is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 5mA. The device is rated for 80A and has a maximum surge current of 5.8kA. It is available in bulk packaging with 200 units per package.
Vishay 80CNQ040A technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 2.6nF |
| Current Rating | 80A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5.8kA |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80CNQ040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
