
Vishay 80D332P050JD5D technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 57R |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80D332P050JD5D to view detailed technical specifications.
No datasheet is available for this part.
