Vishay 80D682P035JE2DE3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D682P035JE2DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.