Vishay 80D682P035JE5D-E3 technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 35VDC |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 80D682P035JE5D-E3 to view detailed technical specifications.
No datasheet is available for this part.