Vishay 80D682P035KC2DE3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D682P035KC2DE3 to view detailed technical specifications.
No datasheet is available for this part.