Vishay 80EBU02 technical specifications.
| Average Rectified Current | 80A |
| Capacitance | 89pF |
| Current Rating | 4.4A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Output Current | 80A |
| Polarity | Standard |
| Reverse Recovery Time-Max | 52ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80EBU02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.