Vishay 80EBU04 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time-Max | 151ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 80EBU04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.