Vishay 80EPF10PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 480ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80EPF10PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.