Vishay 81CNQ035A technical specifications.
| Average Rectified Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 4.6kA |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 81CNQ035A to view detailed technical specifications.
No datasheet is available for this part.