
The 81CNQ040ASL is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 5mA. The device is rated for a maximum surge current of 4.6kA and has a current rating of 80A. It is not RoHS compliant and contains lead, making it a non-lead free component.
Vishay 81CNQ040ASL technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 2.6nF |
| Current Rating | 80A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 4.6kA |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 81CNQ040ASL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
