Vishay 81D103M025KB2D technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 81D103M025KB2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.