Vishay 81D822M063ME2D technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 81D822M063ME2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.