
This 46mm diameter potentiometer features a 3-turn design for precise control. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is mounted via a panel and bushing configuration. The potentiometer has a resistance of 5kR with a tolerance of 3%. It is available in bulk packaging and is not radiation hardened.
Vishay 830-11502 technical specifications.
| Diameter | 46.02mm |
| Length | 54.56mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| Series | 830 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 830-11502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.