Vishay 84-3-8-102 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 6.121 |
| Tolerance | 5 |
| Resistance | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.31.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 84-3-8-102 to view detailed technical specifications.
No datasheet is available for this part.