Vishay 85CNQ015A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 5.2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 5.2kA |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 85CNQ015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
