Vishay 85CNQ015APBF technical specifications.
| Average Rectified Current | 80A |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20mA |
| Mount | Screw, Through Hole |
| Peak Non-Repetitive Surge Current | 5.2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 85CNQ015APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
