Vishay 85HF160 technical specifications.
| Average Rectified Current | 85A |
| Current Rating | 85A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Output Current | 85A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 85HF160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.