Vishay 85HFR20 technical specifications.
| Package/Case | DO-5 |
| Current | 80A |
| Current Rating | 85A |
| Forward Current | 85A |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Output Current | 85A |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 85HFR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.