Vishay 85HQ035 technical specifications.
| Average Rectified Current | 100A |
| Current Rating | 85A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole, Radial |
| Output Current | 85A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 85HQ035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.