Vishay 860-11102 technical specifications.
| Diameter | 22.2mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Series | 860 |
| Tolerance | 1% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 860-11102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.