Vishay 860B1101B10 technical specifications.
| Body Diameter | 46.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 860 |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 860B1101B10 to view detailed technical specifications.
No datasheet is available for this part.