Vishay 87HF100 technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 9mA |
| Max Surge Current | 1.8kA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 87HF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.