Vishay 883C4017BC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay 883C4017BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.