
The 88CNQ060APBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 640uA. The device is RoHS compliant and is packaged in bulk quantities of 200. It is designed for chassis mount applications using a screw mount.
Vishay 88CNQ060APBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 640uA |
| Max Reverse Leakage Current | 640uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 5kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 88CNQ060APBF to view detailed technical specifications.
No datasheet is available for this part.