Vishay 88CNQ060ASM technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 640uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 5kA |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 88CNQ060ASM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
