Solid tantalum capacitor with 1µF capacitance and 50V DC rated voltage. Features 4.4Ω ESR, 500nA leakage current, and 20% tolerance. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.5mm) with inward L terminations. Operates from -55°C to 125°C and is RoHS compliant.
Vishay 893D105X0050C2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Height | 2.5mm |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D105X0050C2TE3 to view detailed technical specifications.
No datasheet is available for this part.