Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.8Ω ESR, 1.6µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 6mm x 3.2mm x 2.5mm molded case. Packaged on tape and reel.
Vishay 893D106X0016C2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.5mm |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 893D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D106X0016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.