Vishay 893D106X0025C2TE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.4R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D106X0025C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.