
This 10uF tantalum capacitor from Vishay has a voltage rating of 25V and a dissipation factor of 6%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is packaged in a 2917 case and is available in quantities of 500. It meets RoHS compliance standards.
Vishay 893D106X9025D2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D106X9025D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.