Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), 800mΩ ESR, and 3.5µA leakage current. Operates from -55°C to 125°C with a ripple current of 430mA. Surface mountable with inward L terminations, packaged on tape and reel.
Vishay 893D106X9035D2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 893D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D106X9035D2TE3 to view detailed technical specifications.
No datasheet is available for this part.