The 893D107X96R3D2TE3 is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 6.3V. It has a tolerance of 10% and is packaged in a 2917 case, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay 893D107X96R3D2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D107X96R3D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.