The 893D226X0016C2TE3 is a 22uF tantalum capacitor with a voltage rating of 16V and a tolerance of 20%. It has a package type of 6032-28 and a construction of flat. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in a surface mount package.
Vishay 893D226X0016C2TE3 technical specifications.
| Capacitance | 22uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D226X0016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.