The 893D226X9025D2TE3 is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 25V. It has an equivalent series resistance of 700mR and is available in a 2917 package type. This component is suitable for surface mount applications and has a temperature range of -55°C to 125°C. It is RoHS compliant and part of the TANTAMOUNT series from Vishay.
Vishay 893D226X9025D2TE3 technical specifications.
| Capacitance | 22uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 893D |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D226X9025D2TE3 to view detailed technical specifications.
No datasheet is available for this part.