Solid tantalum capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features 700mΩ ESR, 5.3µA leakage current, and 460mA ripple current. Encased in a 7343-31 metric SMD package with dimensions of 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C with 6% dissipation factor. Surface mountable and supplied on tape and reel.
Vishay 893D336X9016D2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 893D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 893D336X9016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.