The 330uF 4VDC 10% tantalum capacitor features a capacitance of 330uF, a voltage rating of 4VDC, and a tolerance of 10%. It has an equivalent series resistance (ESR) of 0.6 and a leakage current of 13.2. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay 893D337X9004D2TE3 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 13.2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 893D337X9004D2TE3 to view detailed technical specifications.
No datasheet is available for this part.