Vishay 89763012A technical specifications.
| Package/Case | LCC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 900mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 89763012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.