The Vishay 89961012A is a dual supply op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 36V and a minimum supply voltage of 13V. The op-amp is available in an LCC package and is suitable for surface mount applications. It has a power dissipation of 900mW and is designed for use in general applications.
Vishay 89961012A technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Power Dissipation | 900mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 89961012A to view detailed technical specifications.
No datasheet is available for this part.