Vishay 8AF4NPP technical specifications.
| Average Rectified Current | 50A |
| Package/Case | B |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Output Current | 50A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8AF4NPP to view detailed technical specifications.
No datasheet is available for this part.