
General purpose rectifier diode with 600V repetitive reverse voltage and 8A average rectified current. Features a 25ns reverse recovery time and 17pF capacitance. Packaged in a TO-220-2 through-hole mount with tin, matte contact plating. Operates from -65°C to 175°C, with a peak non-repetitive surge current of 100A. RoHS compliant and lead-free.
Vishay 8ETH06FPPBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 17pF |
| Package/Case | TO-220-2 |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8ETH06FPPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
