
The 8ETH06PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The diode is packaged in a TO-220AC package and is mounted through a hole. It is lead free and RoHS compliant.
Vishay 8ETH06PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 40ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8ETH06PBF to view detailed technical specifications.
No datasheet is available for this part.
