
The 8ETH06SPBF is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is RoHS compliant and has a reverse recovery time of 25ns. It is available in a D2PAK package and is packaged in rail/Tube.
Vishay 8ETH06SPBF technical specifications.
| Package/Case | D2PAK |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8ETH06SPBF to view detailed technical specifications.
No datasheet is available for this part.