Vishay 8EWF10SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Contact Plating | Tin, Matte |
| Forward Current | 8A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Surge Current | 170A |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 270ns |
| Reverse Recovery Time-Max | 140ns |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8EWF10SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.