The 8EWF10STRL is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 100uA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 3000 on tape and reel. The 8EWF10STRL is not RoHS compliant.
Vishay 8EWF10STRL technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 270ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8EWF10STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
