Vishay 8EWS10SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8EWS10SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.