Vishay 8TQ080G technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 850A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8TQ080G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.