Vishay 8TQ100SPBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 500pF |
| Package/Case | D2PAK |
| Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Mount | Surface Mount |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8TQ100SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
