The 90SQ040 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current of 9A and a maximum reverse current of 1.75mA. The diode is packaged in a DO-204AR case and is suitable for through hole mounting. The 90SQ040 is not RoHS compliant.
Vishay 90SQ040 technical specifications.
| Average Rectified Current | 9A |
| Package/Case | DO-204AR |
| Contact Plating | Tin |
| Forward Current | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.15kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 90SQ040 to view detailed technical specifications.
No datasheet is available for this part.